Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Kingston DTDUO3/32GB DataTraveler microDuo (32GB) Flash Drive USB 3.0

Order Code:  

19-0116

  Copy to clipboard
Brand: Kingston  Copy to clipboard MPN: DTDUO3/32GB  Copy to clipboard EAN-13: 0740617230789
  • Country of Origin: China
 Report an error

Discontinued

This flash drive from Kingston provides additional storage in a small, convenient form factor for tablets and smartphones that support the USB OTG (On-The-Go) functionality. The USB OTG standard allows mobile devices to directly connect to supported USB devices.

The drive allows microUSB ports, often used for charging devices, to be used as expansion ports for up to 32GB of additional storage. Ideal for storing large files while travelling, DTDUO gives plug-and-play functionality to tablets and smartphones without microSD ports at a lower price per GB than the extra built-in storage on a mobile device.

With smartphones and tablets recording HD video and taking higher resolution photos, space on these devices gets used up faster than ever. The DTDUO flash drive lets users move files, photos, videos and more — without plugging into a PC1 — to offload or backup content. Sharing large files between mobile devices is easier than using online cloud services, and there's no need for a cable to transfer data between the device and a PC.

Small, lightweight and easy to take anywhere, the drive also has a sleek design which complements any mobile device. The rotating cap protects the microUSB connector from damage.


  • Capacity: 32GB
  • Combination USB and microUSB Flash drive
  • Extra storage for your mobile device
  • Small form factor
  • USB OTG (On-The-Go) - enabling host functionality in certain phones/tablets with microUSB ports, for connectivity to USB devices
  • 2-in-1 - microUSB and USB connectors for easy transfer of files between smartphones, tablets and computers
  • Plug-and-Play - simply connect as you would a standard USB Flash drive
  • Convenient - ultra-small, pocket-sized design for easy transportability
  • Speed - available in USB 3.0 to complement your existing devices
  • Dimensions: 27.63 x 16.46 x 8.56mm
  • Operating temperature: 0 to 60°C
  • Manufacturer's 5-year warranty
  • Manufacturer's part DTDUO3/32GB
Memory Capacity 32GB
Drive Type Flash
Classification USB 3.0
Connector(s) USB 3.0

Reviews


Be the first to submit a review