Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ATP DT-9809 AC Leakage Current Tester

Order Code:  

90-2736

  Copy to clipboard
Brand: ATP  Copy to clipboard MPN: DT-9809  Copy to clipboard
 Report an error

Discontinued

This 3¾ digit AC Leakage Current Tester has a high resolution and a large shield transformer jaw which eliminates the influence of other current conductors and minimises the effects of external magnetic fields allowing you to perform accurate and reliable measurements in crowded electrical environments. Ideal for many applications including power system checks and installation.


  • 25.1mm display with function indicators
  • Large 30mmØ shield transformer jaw
  • 5 ranges available: 40mA, 400mA, 4A, 40A and 100A
  • Frequency Selector Switch to eliminate the effects of high frequency noise and harmonics when taking AC current measurements
  • Bar graph display with a response time of 20 times per second for transient observation
  • Max/Min and Data Hold
  • Overload protection for Ohm measurements at 600V
  • Manual ranging via single click action rotary switch
  • Zero function
  • Low Battery Indication
  • Auto Power off after 30mins; can be user disabled
  • Supplied with test leads, protective rubber boot, hand strap, carrying bag, manual and battery

Reviews


Be the first to submit a review