Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Alpha Micro DS_UT232R-200 (500) USB to RS232 Adaptor Cable

Order Code:  

19-7011

  Copy to clipboard
Brand: Alpha Micro  Copy to clipboard MPN: DS_UT232R-200 (500)  Copy to clipboard
 Report an error

Discontinued

Buy USB to RS232 Adaptor Cable from Alpha Micro - a self powered module that connects to a PC USB or USB hub providing a high speed RS232 serial port.

  • Plug and play
  • No modifications to existing application software
  • Allows you to use all of your existing serial peripheral devices such as scanners, tracker balls and serial mouse
  • Ideal for use with industrial serial devices such as monitoring equipment, Point of Sale (POS) terminals and test equipment etc.
  • USB 1.1 compliant and compatible with USB2 buses
  • System requirements PC with Pentium class CPU with USB port, Windows XP, 2000, ME, 98 and iMac OS
  • Supplied with 1.5 metres of cable, terminated USB to RS232, 9-way male connector
  • CE approved
Cable Length 1.5m
Colour Grey
Connector A USB A
Connector B RS232

Reviews


Be the first to submit a review