Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Maxim DS18S20+ TO92 temperature sensor -50 - +125 ºC in 0.5 ºC increments

Order Code:  

50-3678

  Copy to clipboard
Brand: Maxim  Copy to clipboard MPN: DS18S20+  Copy to clipboard
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £7.41   £2.95

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
71 in Stock, despatched same dayContact us for additional stock

This temperature sensor with direct digital output makes heat management easy. The sensor allows direct digital output of the measured temperature without the need for an A/D transformer, and is already calibrated by the manufacturer. The sensor includes a digital thermometer and also offers functions such as thermostat, programmable digital thermostat or memory.


Type Temperature sensor
Connection Soldering pins
Housing Type TO 92
Measurement range(s) -50 - ? ºC in 0.5 ºC increments

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review