Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Maxim DS18B20Z+ Programmable Resolution 1-Wire Digital Thermometer

Order Code:  

26-5000

  Copy to clipboard
Brand: Maxim  Copy to clipboard MPN: DS18B20Z+  Copy to clipboard
 Report an error

Discontinued

This device is a digital thermometer that provides 9-bit to 12-bit Celcius temperature measurements, communicating via a 1-wire bus that greatly simplifies communications with the attendant microprocessor. An additional feature is an alarm function with non-volatile, user-programmable upper and lower voltage trigger points. The DS18B20 can derive power directly from the data line ('parasitic power'), eliminating the need for an external power supply.

Suitable applications for this device include: thermostatic controls, industrial systems, consumer products, thermometers, or any thermally sensitive system in areas such as agricultural, audio, automotive, climate control, GPS devices, hard disk drive, medical equipment, set-top boxes, telecommunications.


  • 1-Wire Interface needs only 1x port pin for communication
  • Unique 64-bit serial code stored in an on-board ROM
  • Multidrop capability simplifies distributed temperature-sensing applications
  • Requires no external components
  • Can be powered from data line
  • Measures Temperatures from –55°C to +125°C
  • ±0.5°C Accuracy from –10°C to +85°C
  • Thermometer resolution user selectable from 9 to 12 bits
  • Converts temperature to 12-bit digital word in 750ms
  • User-definable non-volatile alarm settings
  • Alarm search command identifies and addresses devices whose temperature is outside programmed limits
  • SO-8 package
  • Software compatible with the DS1822
Type 1-Wire digital thermometer

Reviews


Be the first to submit a review