Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Dehner Elektronik DRP072D-24FE DIN Rail Power Supply 24VDC 3.0A 72W 1-Phase

Order Code:  

59-1497

  Copy to clipboard
Brand: Dehner Elektronik  Copy to clipboard MPN: DRP072D-24FE  Copy to clipboard EAN-13: 4016138454550
 Report an error

Discontinued

A range of Dehner Elektronik DRP072D-24FE is a DIN Rail Power Supply rated at 24VDC 3.0A 72W. This Single Phase PSU can be used for Current Sharing and Ready Signal. The 24V DC PSU is supplied in a robust metal enclosure, has a wide voltage input range and can be Hot-Swapped.


  • Hot Swap function
  • Input voltage range: 100 to 240VDC, 127 to 380VDC
  • Output: 24VDC 1.88A 45W, 1 phase
  • Switched Mode
  • Termination type: Screw terminals, plug in
  • Standard DIN-Rails-Assembly fixture
  • Long Service life through use of high quality Components
  • Protection against Overload and Short circuit with automatic Restart
  • Output voltage ±10% adjustable at Front side
  • RoHS-Compliant
  • Safety/Reliability in accordance with CE, CSA, UL, EMC/EMS EN55022 Class B, EN61000-3-2.3, EN55024, EN61000-4-2.3.4.5.6.8.11
  • Type: DIN Rail Power Supply, 1-Phase
  • Manufacturer's part: Dehner Elektronik DRP072D-24FE

Reviews


Be the first to submit a review