Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


B+B Sensors DRMOD-I2C-RV0 -1 to 0 Bar Ceramic Pressure Sensor Module

Order Code:  

55-1295

  Copy to clipboard
Brand: B+B Sensors  Copy to clipboard MPN: DRMOD-I2C-RV0  Copy to clipboard EAN-13: 4016138557121
 Report an error

Discontinued

This -1 to 0 Bar pressure sensor module has both a calibrated analog 0 to 5V voltage output and a digital I2C interface that can directly communicate with a microcontroller. Precise calibration at 7x measuring points gives outstanding precision and a very low temperature residual error. The high resolution measured values make integration with customer specific products easy, shortening time-to-market product development.

The probe is ideally suited for the measurement of static and dynamic relative pressure in liquids and gases and typical applications include building instrumentation, ventilation control, fill condition measurement, filter monitoring and automation technology.
  • Ceramic relative pressure sensor
  • Calibrated and ready-to-use
  • Long term stability
  • Compact dimensions 51 x 30 x 30mm
Type Relative pressure sensor
Connection Hose 6/4mm
Actuating Force -1 to 0bar
Operating Temperature Range -40 to +100°C

Reviews


Be the first to submit a review