Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Scola DI28/45 Drawing Ink- Gold 28ml

Order Code:  

06-3135

  Copy to clipboard
Brand: Scola  Copy to clipboard MPN: DI28/45  Copy to clipboard EAN-13: 5017741006241
  • Country of Origin: United Kingdom
 Report an error

Discontinued

Scola Drawing Inks are water based, so they can easily be diluted and intermixed with other water based inks to produce any shade required.


  • Colour: Gold
  • Water based
  • Can easily be diluted and intermixed
  • Supplied in 28ml bottles

Note: Not lightfast - take care when displaying.

Type Printing ink
Colour(s) Gold
Pack Size 28ml

Reviews


Be the first to submit a review