Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TFA Domatic Barometer (Ø x D) 140 mm x 56

Order Code:  

60-4044

  Copy to clipboard
Brand: TFA  Copy to clipboard MPN: 29.4010B  Copy to clipboard EAN-13: 4009816012210
  • Country of Origin: Germany
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £28.48

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
21 available to back OrderBack-order availability date - 02/05/2024

This domatic barometer from TFA is a stylish barometer made of brass which is not only an overview of air pressure, but also boosts the decor of your living room.


  • Attractive design
  • Clearly readable screen
  • Material (LoV): brass
  • Mounting type: surface-mount
  • Used for: indoors
  • Dimensions, Ø: 140mm
  • Width: 56mm; Height: 140mm
  • Weight: 400g (boxed)
  • Manufacturer's part 29.4010B
Type Barometer
Material Brass

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review