Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Rustins DOCD2500 Decking Oil Natural Cedar 2.5 Litre

Rustins DOCD2500 Decking Oil Natural Cedar 2.5 Litre

Order Code:  

84-2749

  Copy to clipboard
Brand: Rustins  Copy to clipboard MPN: DOCD2500  Copy to clipboard EAN-13: 5015332201365
  • Country of Origin:
 Report an error

Discontinued

A 2.5L can of decking oil from Rustins is a hardwearing, water resistant oil that retains the colour of the decking. It contains ultra violet light inhibitors and biocides, protecting the oil from mould and algae growth.


  • Easy to apply and maintain
  • Colour: natural cedar
  • Size: 2.5L
  • Manufacturer's part DOCD2500
Type Oil
Finish N/A
Size 2500ml
Colour Natural cedar

Reviews


Be the first to submit a review