Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RVFM DLM50 50W Medium Open Face Lamp

RVFM DLM50 50W Medium Open Face Lamp

Order Code:  

23-1905

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: DLM50  Copy to clipboard EAN-13: 5051203015921
 Report an error

Discontinued

A 50W, 12V dichroic low voltage tungsten halogen lamp, ideal for spot and floodlighting applications.


  • Dichroic low voltage tungsten halogen lamp
  • 50W power rating
  • 12V voltage rating
  • 3000lux luminous intensity
  • GU5.3 base
  • 4000hrs rated life
  • 3100K colour temperature
  • Cool white bulb finish
  • 24° beam angle
  • Medium open face
  • Compact
  • Low direct heat dissipation
  • Low energy consumption
  • 51mm diameter reflector
  • Ideal for spot and floodlighting applications
Lamp Type Tungsten halogen bulb
Base GU5.3
Voltage Rating 12V
Power Rating 50W
Bulb Finish Cool White

Reviews


Be the first to submit a review