These USB DJ headphones from Mc CRYPT convert the electric output signals of headphones into acoustic signals (soundwaves). They are only licensed for connection to USB audio devices. The foldable shells make the fully-functional DJ headphones suited for heavy usage over the long-term thanks to their extremely high load-bearing capacity.
Features include: USB connection, leather pads, adjustable headphone for optimum hold and 3.4m cable.
- Foldable shells
- Colour: silver/black
- Frequency range: 20 – 30000 Hz
- Sound pressure: 108 ±3 dB
- Impedance: 64 Ω
- Load capacity: 3500mW max.
- Operating voltage: 5V
- Current consumption: 44mA max.
- Cable length approx. 2m
- Weight: 300g
- Manufacturer's part DJ-9500
Supplied with: headphones, cable with remote control, case and operating instructions.
Suitable for: Windows® 2000/XP/Vista™ (32-bit & 64-bit)/7, (32-bit & 64-bit). Mac OS 9 or above.
Type |
Over ear closed back |
Colour |
Black / silver |
Cable Length |
2m |
Frequency Range |
20 to 30000Hz |
Impedance |
64Ω |