These
DJ headphones from
Sennheiser delivers excellent, dynamic sound reproduction, tuned specifically for the DJs' and producers' needs, and varying environments – inspired by the sound signature of the legendary HD 25.
The headphones are focused on the rhythm and beat matching that professionals DJs need. Delivering a mid-low end emphasis, their sound remains tight throughout, with clarity retained in the high frequencies. Capable of very loud, high SPL, they are suitable for DJ performance environments, while their high noise isolation reduces the impact of maxing out the volume, for safer listening.
For easy, comfortable one-ear monitoring, both DJ models feature swivelling ear cups with up to 210° of movement and three different wearing positions to suit your individual preference. Both models are made of extremely durable high-quality materials, with the top-of-the-range HD8 DJ also featuring metal-crafted reinforcement parts.
The headphones were developed with studio-based music creation in mind. Its proprietary acoustics system gives you an accurate and balanced sound needed for your mixing and monitoring work. Catering to the needs of the professional sound technician, the headphones are constructed of rugged but lightweight parts – built to withstand years of work in the studio. Soft and durable ear cushions ensure a comfortable fit even over extended periods of use while at the same time reducing background noise to a minimum so that you can concentrate on finding the perfect mix.
- Impedance: 95 Ohm
- Frequency response: 8 – 30,000Hz
- Sound pressure level (SPL): 115dB (1 kHz/1Vrms)
- THD, total harmonic distortion: <0.1%
- Contact pressure: 6.3N
- Ear coupling: circumaural
- Jack plug: 3.5mm straight
- Cable length: coiled 1.5m-3.0m, straight 3.0m
- Transducer principle: dynamic, closed
- Load rating: 500mW
- Cable length: 3m
- Colour: Black
- Weight w/o cable: 284g
- Manufacturer's part 505792
Type |
Over ear closed back |
Colour |
Black |
Cable Length |
3m |
Frequency Range |
8 to 30000Hz |
Impedance |
95Ω |