Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Dj Headphones Sennheiser Hd-25-1-Ii Basic

Order Code:  

60-3938

  Copy to clipboard
Brand: Sennheiser  Copy to clipboard MPN: Hd-25-1-Ii  Copy to clipboard EAN-13: 4044155045109
  • Country of Origin:
 Report an error

Discontinued

These DJ headphones from Sennheiser have an enclosed design so that environment noise becomes better shielded than with an open built design. For this reason the robust headphones are especially suitable for listening to music and speech in noisy environment. Other features include: high sensitivity through aluminium coils, very good noise damping and good hold through head brackets that can be spread.
  • Pluggable connection cable with one-sided cable guide
  • One-sided hearing possible
  • Max. load capacity: 2000mW
  • Max SPL (per channel): 120dB
  • Frequency range: 16-22000Hz
  • Weight: 140g
  • Colour: Black
  • Manufacturer's part Hd-25-1-Ii
Type Over ear closed back
Colour Black
Cable Length 1.5m
Frequency Range 16 to 22000Hz
Impedance 70Ω

Reviews


Classic headphones for on the go or at home

Reviewed by: Andrew - 20 May 2015
The Sennheiser HD-25 is a great set of headphones for on the go or at home - yet quality enough to be used in the studio and for live events. You can hear notes in the songs you have never heard before with low down powerful bass and high quality trebles. The HD25 are used by numerous DJs and broadcasting professionals due to the exceptional sound quality and blocking of outside noise through the superlight weight ear cups. These headphones are ultra durable and tough with a complete array of available spares having been available for now for older versions for many years. The Hd 25 never fails to meet the quality of more modern day designs whilst still being timeless in the industry. Having used these for a number of years the Sennheiser HD range have passed the test of time and have outlasted other headphones within the same price bracket. It is a joy to know spares are available to purchase should the time come when parts are required, should they become damaged or worn.