Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Dj Headphones Sennheiser Hd 25-1 Ii

Order Code:  

60-3916

  Copy to clipboard
Brand: Mc CRYPT  Copy to clipboard MPN: HD 25-1 LI  Copy to clipboard EAN-13: 4044156028101
  • Country of Origin:
 Report an error

Discontinued

These DJ headphones from Sennheiser are a classic among headphones. Features include: high sensitivity by aluminium coils, very good suppression of noise, good seat by lock-able head handle and plug-able connection cable with one-sided cable routing.
  • Max. load carrying capacity 600mW
  • Supplied with numerous accessories
  • Max SPL (per channel): 120dB
  • Frequency range: 16-22KHz
  • Weight: 140g
  • Colour: black
  • Manufacturer's part 303341

Supplied with: 3.5/6.3mm of screwed jack adapters, 1 spare velour ear cushion and carrying pouch.
Type Over ear closed back
Colour Black
Cable Length 1.5m
Frequency Range 16 to 22000Hz
Impedance 70Ω

Reviews


Be the first to submit a review