Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Dj Headphones Reloop Rhp-30 Black

Order Code:  

60-2687

  Copy to clipboard
Brand: Reloop  Copy to clipboard MPN: 226954  Copy to clipboard EAN-13: 4043034152068
 Report an error

Discontinued

These premium headphones have a closed-back design and are intended for high-intensity professional use in clubs, recording studio, stages where the sturdy and stylish construction and high quality components mean they can be worn for long hours with comfort and convenience. The powerful sound produced by these headphones is balanced with a distinct bass and transparent resolution in the upper frequencies.

The headphones come with 3x high-end cables - a helical type ideal for use whilst DJing, a flat cable that is perfect for home and studio use, and a plain cable with smartphone control unit that, in conjunction with the built-in microphone, turns these headphones into a headset useable with smart phones.
  • Extremely high output rating
  • Closed-back design assists with noise insulation
  • Minimalist design
  • Comfortable memory-foam ear cup padding
  • Ultra durable adjustable headband
Type Over ear closed back
Colour Black
Cable Length 3m
Frequency Range 10 to 24000Hz
Impedance 40Ω

Reviews


Be the first to submit a review