Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Dj Headphones Reloop Rhp-10 White/Purple

Order Code:  

60-3946

  Copy to clipboard
Brand: Reloop  Copy to clipboard MPN: Rhp-10 White/Purple  Copy to clipboard EAN-13: 4043034138680
 Report an error

Discontinued

These top-of-the-line professional headphones are a limited special edition with engraved serial number on an aluminium plate. Constructed from high quality materials with a robust, lightweight design and superb sound reproduction, optimised for use by DJs.
  • Purple milk colour scheme
  • 50mm Neodymium drivers
  • Closed-back construction
  • Rotating ear cups and collapsible design for easy transport/storage
  • Climabsorb net nylon headband
  • Removeable 4m twist'n'lock helical cable with 90° connector and adaptor
  • One-sided cable routing
  • Supplied with over-ear and on-ear earpads
  • Includes large storage bag
Type Over ear closed back
Colour Purple / white
Cable Length 4m
Frequency Range 3 to 30000Hz
Impedance 24Ω

Reviews


Be the first to submit a review