Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Dj Headphones Pioneer Dj Hdj-1500-S

Order Code:  

60-3992

  Copy to clipboard
Brand: Pioneer DJ  Copy to clipboard MPN: HDJ-1500-S  Copy to clipboard EAN-13: 4988028156670
 Report an error

Discontinued

These stylish professional headphones have flawless sound reproduction and are durable enough to stand up to life on the road. High quality components and innovative design deliver perfectly balanced sound across the whole audio frequency spectrum. Features large 50mm drivers with copper-clad aluminium wire voice coils with rare earth magnets and 38µm thick diaphragms give accurate reproduction of low bass notes and clear delivery of low to medium frequencies (such as kicks and snares).

An innovative sound-isolation chamber on the bass reflex port helps to eliminate background noise, vital for working DJs in loud environments. A narrow ear cup also helps to block external noise by creating a tighter seal around the ears. The soft and comfortable low-resilience polyurethane ear pads ensure that the headphones can be worn for extended periods without discomfort.


  • Colour silver
  • Pristine sound reproduction
  • Low impedance gives greater sensitivity
  • Good sound insulation at low and medium frequencies
  • Durable design for professional use
  • Single-sided removeable coiled cable
  • Replaceable ear pads
  • Fitted with ø3.5 mm stereo mini-jack
  • Includes ø6.3 mm stereo adaptor and carrying pouch
Type Over ear closed back
Colour Black / silver
Cable Length 3m
Frequency Range 5 to 30000Hz
Impedance 32Ω

Reviews


Be the first to submit a review