Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Beats by Dr. Dre™ Dj Headphones Mixr Black

Order Code:  

61-2057

  Copy to clipboard
Brand: Beats by Dr Dre  Copy to clipboard MPN: 128706  Copy to clipboard
 Report an error

Discontinued

You can stay firmly in control of the beat with these incredibly durable mixr headphones from Beats By Dr. Dre. Ideal for use by any serious DJ, these headphones deliver extremely deep bass at an extraordinarily high volume and are designed to be heard above the party noise.
  • Ideal for DJs getting the party started
  • Robust and flexible housing
  • Rotating cups swivel behind the ears and back again so you can hear everything
  • Dual input and daisy chain connectors
  • Easily foldable lightweight headband
  • Supplied with 3.5mm audio cable and 6.3mm audio adaptor
  • Colour: Black
  • Weight: 210g
  • Manufacturer's part 128706
Type Over ear closed back
Colour Black
Cable Length 1.6m
Frequency Range N/A
Impedance N/A

Reviews


Be the first to submit a review