Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Audio Technica DJ Headphones Ath-Sj33 White

Order Code:  

60-3953

  Copy to clipboard
Brand: Audio Technica  Copy to clipboard MPN: ATH-SJ33  Copy to clipboard EAN-13: 4961310111878
  • Country of Origin:
 Report an error

Discontinued

These DJ headphones from Audio-Technica have an excellent, compact design and remain easy on the ears for hours of listening pleasure. The headphones are also equipped with pivoting ear shells, offering the possibility of listening in one ear as DJ headphones. Each earpiece can be rotated in a horizontal direction by 90° and vertically by 180°.
  • Extremely high sound pressure level
  • Deep basses
  • 40mm driver
  • Neodymium magnet
  • 1.2m cable length
  • Impedance 48 Ω
  • Max. power: 500mW
  • Sound pressure (max./per channel): 114dB
  • Frequency range: 10-23,000Hz
  • Weight: 135g
  • Colour: white
  • Manufacturer's part ATH-SJ33
Type Over ear closed back
Colour White
Cable Length 1.2m
Frequency Range 10 to 23000Hz
Impedance 48Ω

Reviews


Be the first to submit a review