Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BJZ C-199 2750-0,5 Dissipative Vinyl Film - Clear - 1200mm x 1m

Order Code:  

51-7684

  Copy to clipboard
Brand: BJZ  Copy to clipboard MPN: C-199 2750-0,5  Copy to clipboard
 Report an error

Discontinued

This Dissipative Vinyl Film Clear 1200mm x 1m from BJZ has been designed with a soft PVC film and offers antistatic protection for hoods and curtains. Manufactured to work on smooth surfaces such as PLEXIGLAS® by adhesion (possibly before dampening).


  • Transparent colour
  • 1m x 1200mm (L x W)
  • PVC
  • 109Ω surface resistance
  • Manufacturer's part C-199 2750-0,5
Type Film
Colour Transparent
Dimensions (L x W) 1 m x 1200mm
Material PVC
Surface resistance 109Ω

Reviews


Be the first to submit a review