Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Displacement Vessel - Graduated- 500ml - 156 x 82mm Dia.

Order Code:  

06-6956

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: PH10075/3  Copy to clipboard
  • Country of Origin: India
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.76

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
8 in Stock, despatched same dayAdditional quantity lead time 5 months

These 500ml vessels are ideal for use in experiments with density, specific gravity and Archimedes' principle where volumatic displacement of a liquid is involved.


  • Height: 156mm
  • Diameter: 82mm
  • Flared top edge with pouring lip
  • Capacity graduations
  • Angled spout for convenient overflow collection
  • Borosilicate glass
Type Graduated displacement vessel
Material Borosilicate glass

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


27 September 2016 Question by: Rapid Customer | Product code: 06-6956
Q. Hello there, What is the internal height of the vessel up to the lowest point of the spout? (i.e. what is the maximum height of an object that can be fully submerged in the vessel?) Thank you in advance for your time.
A. Hi Tom, thank you for your question. The measurement is approximately 130mm.

Reviews


Be the first to submit a review