Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Digital Position sensor/Hall effect sensor Honeywell SS443A 4.5 - 24 VDC SIP

Order Code:  

50-6930

  Copy to clipboard
Brand: Honeywell  Copy to clipboard MPN: SS443A  Copy to clipboard
 Report an error

Discontinued

Digital Position sensors/Hall effect sensors.


  • 4.5 to 24 V DC
  • Single in-line package
Type SS443A
Housing Type SIP
Measurement range(s) 0.0075 - 0.018T
Operating Voltage 4.5 to 24V DC
Specification unipolar, temperature compensated
Temperature Range -40 - ?°C

Reviews


Be the first to submit a review