The extremely compact Behringer MS20 nearfield monitors feature ultra-high
resolution 24-bit/192 kHz D/A converters.
Sporting 3.625" woofers and 2.5" high-resolution tweeters, each pair of MS20
monitor speakers brings high-quality audio within the reach of anyone that
operates a computer.
Whether you're a musician tracking your latest masterpieces, or just someone
who listens to your favorite songs at work, MS20 loudspeakers will make them
sound significantly better. They also make excellent add-on speakers for
electronic keyboards.
- Built-in 2 x 10W powerful amplifiers with immense headroom
- Two stereo analogue inputs featuring ⅛'' TRS and stereo RCA connectors can
be used simultaneously or mixed with a digital stereo source
- Individual volume controls for both Line inputs plus Bass and Treble EQ
controls
- ¼'' TRS headphone connector with auto-mute loudspeaker function easily
accessible on the front panel
- Magnetically shielded for placement near computer monitors
- High-quality components and exceptionally rugged construction
- Manufacturer's part MS20
Height |
239mm |
Frequency |
65 to 25000Hz |
Impedance |
20000Ω |
Colour |
Black |