Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Akasa DFS801512M 80mm Case Fan

Order Code:  

55-5776

  Copy to clipboard
Brand: Akasa  Copy to clipboard MPN: DFS801512M  Copy to clipboard EAN-13: 4710614532779
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.14

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
137 available to back OrderBack-order availability date - 05/05/2024

This 80mm case fan from Akasa is suitable as a replacement or additional fan for drive enclosure, graphics cards and caddy.


  • Volume: 26.82 dBA
  • Power: Connectors 3-pin
  • Colour: Black
  • Fan speed: 2500 rev/min
  • 15 x 80 x 80mm (D x W x H)
  • Manufacturer's part DFS801512M
Type Case fan
Size 80 x 80mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review