Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sharp Desktop Calculator EL-338 GN

Order Code:  

57-4632

  Copy to clipboard
Brand: Sharp  Copy to clipboard MPN: EL-338 GN  Copy to clipboard EAN-13: 4974019026091
  • Country of Origin: China
 Report an error

Discontinued

The Sharp EL-338 GN is a compact, elegant and functionally designed desktop calculator. The extra large, tilting display is enclosed by a glass-like frame that emphasizes and adds clarity to the display.


  • Tiling display
  • Profit margin calculation
  • Solar and battery operation
  • Profit margin calculation
  • Tax calculation
  • Decimal digits F320A
  • Rounding
  • Total summing function
  • Functions symbol
  • 1000s dividers
  • Includes 1x LR44 button cell
  • Colour: white
  • Dimensions: 200 x 135mm
  • Weight 220g
  • Sharp type EL-338GN
Type Desktop
Number of Digits 12
Power Source Battery and solar
Dimensions 200 x 135mm

Reviews


Be the first to submit a review