Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sharp Desktop Calculator EL337C

Order Code:  

57-4631

  Copy to clipboard
Brand: Sharp  Copy to clipboard MPN: EL337C  Copy to clipboard EAN-13: 4974019022758
  • Country of Origin:
 Report an error

Discontinued

The Sharp EL337C is a desktop calculator with a large LCD display that can be tilted to the perfect angle for your application.
  • 12-digit tiltable LCD display
  • Metal surface
  • Result comparison function
  • Solar and battery operation
  • Result comparison function
  • Decimal-places F, 3, 2, 0, A
  • 4-key memory
  • 1000s dividers
  • Double-zero key
  • Colour: silver
  • Dimensions: 175 x 108mm
  • Weight: 165g
  • Sharp type EL-337C

Takes 1x LR44 button cell, included.
Type Desktop
Number of Digits 12
Power Source Battery and solar
Dimensions 175 x 108mm

Reviews


Be the first to submit a review