Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sharp Desktop Calculator EL-2125 C

Order Code:  

57-4633

  Copy to clipboard
Brand: Sharp  Copy to clipboard MPN: EL2125C  Copy to clipboard EAN-13: 4974019022772
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £29.13

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
29 at factory, lead time 9 days
9 in Stock, despatched same dayAdditional 9 due on 25/04/2024

The Sharp EL-2125C is a desktop calculator with large, tilting 12-digit LCD display.


  • Solar and battery operation
  • Tax computation function
  • Metal surface
  • Well laid out keyboard
  • Conversion function, 3 rates
  • Round-up / rounding off
  • Right-of-comma positions F, 5, 4, 3, 2, 1, 0, A
  • Result comparison function
  • 4-key memory
  • 1000s dividers
  • Double-zero key
  • Includes 1x LR44 button cell
  • Dimensions: 195 x 140mm
  • Weight: 215g
  • Sharp type EL-2125C
Type Desktop
Number of Digits 12
Power Source Battery and solar
Dimensions 195 x 140 x 22.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review