Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


White Label MPL-503 RANGE D Delta Differential Pressure Sensor

Order Code:  

58-3465

  Copy to clipboard
Brand: White Label  Copy to clipboard MPN: MPL-503 RANGE D  Copy to clipboard
 Report an error

Discontinued

This differential pressure sensor is an accurate and reliable sensor that is suitable for use as an indirect level indicator.


  • Sensing range 25 to 130 mbar
  • Adjustable switching threshold within range
Type Differential pressure sensor
Connection Hose 5mm
Actuating Force 25 to 130mbar
Operating Temperature Range -40 to +100°C

Reviews


Be the first to submit a review