Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


DeWalt DCL510N-XJ Compact LED Flashlight 10.8 Volt Bare Unit

Order Code:  

84-3205

  Copy to clipboard
Brand: DEWALT  Copy to clipboard MPN: DCL510N-XJ  Copy to clipboard EAN-13: 5035048296745
  • Country of Origin:
 Report an error

Discontinued

This 10.8V compact LED flashlight from DeWalt is a compact, lightweight design with impact resistant housing with the flashlight head being able to rotate 180° horizontally and also rotates 180° vertically with ratchet lock. It has a belt clip, magnetic mount or can be free standing.


  • Battery type: 10.8V
  • Bulb type: LED
  • Battery chemistry: Li-Ion
  • Height: 123mm
  • Length: 52mm
  • Weight: 0.15kg
  • Manufacturer's part DCL510N-XJ

Bare unit, battery and charger sold separately.
Type Flashlight
Lamp Type LED
Battery Type / Qty Li-ion

Reviews


Be the first to submit a review