Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


DeWalt DCL060-XJ LED XR LED Area Light 18 Volt Bare Unit

Order Code:  

84-3204

  Copy to clipboard
Brand: DEWALT  Copy to clipboard MPN: DCL060-XJ  Copy to clipboard EAN-13: 5035048558508
  • Country of Origin:
 Report an error

Discontinued

This 18V LED area light from DeWalt has a 1,500 lumen output with a broad and even beam pattern. It is fitted with a rotatable lamp head for directional control of light output, and remains ideal for lighting areas without electricity or natural light. Offers 3.3 hours runtime with a 5.0Ah XR Li-Ion battery pack (not included).


  • Voltage: 18V
  • Light output: 1,500 lumens
  • Blub type: LED.
  • Manufacturer's part DCL060-XJ

Bare unit, no battery or charger supplied.
Type Area light
Colour Black, yellow
Lamp Type LED
Battery Type / Qty Li-ion
Light Output 1500lm

Reviews


Be the first to submit a review