Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


DeWalt DCL043-XJ XR LED Spotlight 18 Volt Bare Unit

Order Code:  

84-3202

  Copy to clipboard
Brand: DEWALT  Copy to clipboard MPN: DCL043-XJ  Copy to clipboard EAN-13: 5035048553824
  • Country of Origin:
 Report an error

Discontinued

This 18V LED spotlight from DeWalt provides a focused high intensity beam and delivers a maximum output of 1000 lumen. The beam has a distance rating of 400m and a rugged, durable design which is IP54 rated. The head pivots for directional lighting. Offers over 10 hours of runtime with a 5.0Ah Li-Ion battery (not supplied).


  • Voltage: 18V
  • Bulb type: LED.
  • Light output: 120-1,000 lumens
  • Protection class: IP54
  • Manufacturer's part DCL043-XJ

Bare unit, no battery or charger supplied.
Type Spotlight
Colour Black, yellow
Lamp Type LED
Battery Type / Qty Li-ion
Light Output 1000lm
Water Ingress IP54

Reviews


Be the first to submit a review