This 18V torch from DeWalt is the latest generation 18V work light, featuring new XR Li-Ion technology. It has a compact, lightweight design with impact resistant housing and improved ergonomic design with rubber grip increase comfort. The LED bulb producing 110 lumens output (10,000-hour life) with a 2 zone light pattern and flashlight head which pivots more than 90° vertically with ratchet lock. The flashlight includes an integrated hook for hanging and can be used free standing, with belt clip.
- Bulb type: LED
- Height: 240mm
- Length: 115mm
- Weight: 260g
- Manufacturer's part DCL040-XJ
18V battery and charger sold separately.
Type |
Work light |
Colour |
Black, yellow |
Lamp Type |
LED |
Battery Type / Qty |
Li-ion |
Light Output |
110lm |