Kingston's DataTraveler® microDuo 8GB flash drives provide additional storage in a small, convenient size for tablets and smartphones that support USB OTG (On-The-Go) functionality. USB OTG allows mobile devices to directly connect to supported USB devices.
HD video and high resolution photos use up smartphone and tablet memory faster than ever. DTDUO lets you move files, photos, videos, etc., without plugging into a PC to offload or backup. Sharing large files between mobile devices in this way is easier than using online cloud services and there's no need for a cable to transfer data between the device and a PC.
DataTraveler microDuo is backed by Kingston's five-year warranty, free technical support and legendary reliability.
- Capacity 8GB
- Expanded storage for tablets and smartphones
- Combination USB and microUSB Flash drive
- Extra storage for your mobile device
- Small form factor USB OTG (On-The-Go) - a standard which enables host functionality in certain phones/tablets with microUSB ports, enabling connectivity to USB devices like Kingston's DT microDuo
- 2-in-1 - microUSB and USB 2.0 connectors for easy transfer of files between smartphones, tablets and computers
- Plug-and-Play - simply connect as you would a standard USB Flash drive
- Convenient - ultra-small, pocket-sized design for easy transportability
- Rotating cap protects the microUSB connector from damage