Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Kingston DT101G3/64GB DataTraveler 101 G3 USB 3.0 Flash Drive 64GB - Black

Order Code:  

19-9266

  Copy to clipboard
Brand: Kingston  Copy to clipboard MPN: DT101G3/64GB  Copy to clipboard EAN-13: 0740617236118
 Report an error

Discontinued

This Kingston DataTraveler®101 G3 USB 3.0 Flash drive features a convenient capless, swivel design and a capacity of 64GB.

DataTraveler 101 G3 is backed by Kingston's five-year warranty, free technical support and legendary Kingston® reliability.


  • Capacity 64GB
  • Colour: Black
  • Stylish, capless swivel design
  • Colour-coded by capacity
  • Compliant with USB 3.0 specifications
  • Dual compatibility USB 3.0 connectivity; backwards compatible with USB 2.0
  • Dimensions 55 x 22.3 x 9.5mm
  • Operating Temperature 0 to 60°C
  • Storage Temperature -20 to 85°C
  • 5-year manufactrer's warranty
  • Free manufacturer's technical support

Reviews


Be the first to submit a review