Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Daler Rowney Shimmering Colours Red Tube 75ml

Order Code:  

06-8796

  Copy to clipboard
Brand: Daler-Rowney  Copy to clipboard MPN: 128075713  Copy to clipboard EAN-13: 5011386012018
  • Country of Origin: United Kingdom
 Report an error

Discontinued

Daler-Rowney Shimmering Colours: Red, produces a beautiful shimmering effect, reflecting ambient light and changing with the angle that it is viewed from. It is especially effective when applied to a black or dark background.

Daler-Rowney Shimmering Colours (Interference Mediums) can be used straight from the tube and produce a magical shimmering, metallic, transparent lustre with electric intensity.


  • Shimmering red colour
  • Supplied in a 75ml tube
Type Acrylic mediums special effects
Colour(s) Red
Pack Size 75ml

Reviews


Be the first to submit a review