Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Oehlbach D1C17240 Active FM Antenna In A High-gloss Finish Black

Order Code:  

55-7017

  Copy to clipboard
Brand: Oehlbach  Copy to clipboard MPN: D1C17240  Copy to clipboard EAN-13: 4003635172407
 Report an error

Discontinued

The Oehlbach FM Tower 17 active AM/FM antenna has been designed to look good in any setting with its high-gloss UV varnish creating a sophisticated image. Its adjustable amplifier boosts weak FM or MW signals. The antenna offers omni-directional reception.


  • Antenna frequency range: 87.5 to 108MHz
  • Colour: Black
  • Dimensions, height: 453mm
  • Dimensions, width: 83mm

Reviews


Be the first to submit a review