Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid D13622 11W Daylight Tube PL

Order Code:  

41-1015

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: D13622  Copy to clipboard
 Report an error

Discontinued

Energy Saving Daylight PL Tube, Compact Fluorescent Lamp Type, 11W Power Rating, 230V Voltage Rating, 900lm Luminous Intensity, 4-Pin Base, 6500K Colour Temperature, Cool White Bulb Finish, 85 Colour Rendering Index, Suitable for Inspection, Industrial Lighting and other Visually Demanding Applications
Lamp Type Compact Fluorescent Lamp
Voltage Rating 230V
Power Rating 11W
Base 4-Pin
Bulb Finish Cool White
Colour Rendering Index 85
Colour Temperature 6500
Luminous Intensity 900lm

Reviews


Be the first to submit a review