Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Panasonic CX493PZ Retroreflective 5m Photelectric Sensor PNP M8

Order Code:  

49-4004

  Copy to clipboard
Brand: Panasonic  Copy to clipboard MPN: CX493PZ  Copy to clipboard
 Report an error

Discontinued

A retroreflective type photoelectric sensor with a sensing range of 5m and able to sense opaque or translucent objects of ø50mm. The sensors have high basic performance with superior cost performance and give excellent performance when used in an environment with oil, coolant liquids and ethanol. An IP67 rating means the sensor may be installed in harsh environments. Suitable for applications such as personnel and object detection, position and presence detection.


  • M8 Plug-in connector termination
  • Continuously variable sensitivity adjuster
  • Switchable between Light-ON and Dark-ON
  • Automatic interference prevention function
  • Short-circuit protection
  • Indicator for operation, stability and power
  • Mounting holes with integrated M3 thread
  • IP67 Protection
Type Photoelectric sensor
Sensing Range 5m

Reviews


Be the first to submit a review