Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Panasonic CX442P Adjustable Range Photoelectric Sensor NPN 30cm Range

Order Code:  

49-3443

  Copy to clipboard
Brand: Panasonic  Copy to clipboard MPN: CX442P  Copy to clipboard
 Report an error

Discontinued

An adjustable range reflective photoelectric sensor with a sensing range of 40 to 300mm and an NPN output. The sensor has been designed to provide stable detection with low power consumption and the unique optics and specialised design give excellent performance, even in harsh environments. A specially developed processor gives strong resistance to noise and reciprocal interference and the sensor has a lens designed to be resistant to oils and coolant liquids.


  • High noise-resistance
  • Low power consumption
  • Switchable output
  • Senses opaque, translucent or transparent sensing objects
  • Compatible with food processors that spray ethanol-based cleaning fluids
  • Automatic interference prevention function
  • Sensitivity adjuster
  • Operation and stability indicators
  • Short-circuit protection
  • IP67 Protection
Type Reflective photoelectric sensor
Sensing Range 40 to 300mm

Reviews


Be the first to submit a review