Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Crydom CX380D5 Solid State Relay 5A 4-15VDC

Order Code:  

50-8355

  Copy to clipboard
Brand: Crydom  Copy to clipboard MPN: CX380D5  Copy to clipboard
 Report an error

Discontinued

This solid state relay provides a high breaking and high surge capacity. Features an optically separated SCR output for high switching loads in industrial applications. The pinning is compatible with Series 6 and OAC I / O modules.


  • Switching voltage 48 to 530V AC
  • Control voltage 4 to 15 V DC
  • Zero-cross output
  • SIP SSR
  • 5A Load current
Contact Configuration SPST-NO
Coil Voltage (DC) 15V
Coil Current 15mA
Impedance 240Ω
Switching Voltage Max (AC) 530V
Mounting Type PCB
Height 7.6mm
Length 43.1mm
Width 25.4mm
Weight 11g
Switching Current Max 5A

Reviews


Be the first to submit a review