Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Danube CWS-2405A12M 24V in 5V out 12W

Danube CWS-2405A12M 24V in 5V out 12W

Order Code:  

59-2101

  Copy to clipboard
Brand: Danube  Copy to clipboard MPN: CWS-2405A12M  Copy to clipboard
 Report an error

Discontinued

This high efficiency 12W DC to DC converter from Danube has a number of excellent features, including the 100% burn in, UL94-V0 package material and manufacturer's 3-year warranty. From the CW Series and equipped with a nominal/output voltage of 24V/5V DC.
  • Connection: Solder pins
  • Efficiency (max.): 83%
  • Insulation voltage: 1500V DC
  • Min. input voltage: 18V DC
  • Max. input voltage: 36V DC
  • Max. output current: 2.4A
  • No. of outputs: 1x
  • Power: 12W
  • 12.2 x 31.8 x 20.3mm (H x L x W)
  • Manufacturer's part CWS-2405A12M

Reviews


Be the first to submit a review