Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

AEL Crystals X32K768S019 32.768KHZ 12.5pF 7x1.5mm SMD Watch Crystal

AEL Crystals X32K768S019 32.768KHZ 12.5pF 7x1.5mm SMD Watch Crystal

Order Code:  

90-2417

  Copy to clipboard
Brand: AEL  Copy to clipboard MPN: X32K768S019  Copy to clipboard
 Report an error

Discontinued

A surface mounting watch crystal that operates at an easily divisible 32.768kHz. Suitable for applications such as real time clocks, test and measurement equipment, clock source for communications or AV equipment.


  • Load capacity 12.5pF
  • High stability with excellent ageing characteristics
  • Tuning fork cut crystal
  • Size 7 x 1.5mm
Frequency 32.768kHz
Case SMD 7 x 1.5mm

Reviews


Be the first to submit a review