Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

ACT V0245BAESJN-PF ACT1100 2.4576 MHz 5V 50ppm through hole Crystal Oscilator

ACT V0245BAESJN-PF ACT1100 2.4576 MHz 5V 50ppm through hole Crystal Oscilator

Order Code:  

90-0820

  Copy to clipboard
Brand: ACT  Copy to clipboard MPN: V0245BAESJN-PF  Copy to clipboard
 Report an error

Discontinued

This compact crystal oscillator module from ACT offers excellent stability and a wide operating temperature.
  • Frequency 2.4576MHz
  • Supply voltage 5V
  • Frequency stability 50ppm
  • Input current 40mA
  • DIL-14 format
  • Housed in hermetically sealed metal package
  • Outputs compatible with TTL/HCMOS loads

Reviews


Be the first to submit a review