Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Danube CRS-0505M 5V in 5V out 3W

Order Code:  

59-2096

  Copy to clipboard
Brand: Danube  Copy to clipboard MPN: CRS-0505M  Copy to clipboard
 Report an error

Discontinued

This DC to DC converter from Danube has a number of excellent features, including the 100% burn in, high efficiency, UL94-V0 package material, and manufacturer's 3-year warranty.
  • Connection: Solder pins
  • Efficiency (max.): 63%
  • Insulation voltage: 1500V DC
  • Max. input voltage: 5.5V DC
  • Max. output current: 600mA
  • Min. input voltage: 4.5V DC
  • No. of outputs: 1x
  • Power: 3W
  • 10.2 x 31.8 x 20.3mm (H x L x W)
  • Manufacturer's part CRS-0505M

Reviews


Be the first to submit a review