Black USB 2.0 cable from Cable Power, ideal for connecting a range of devices which have a Micro USB connection.
- Overall length 3m
- Ideal as a charger for a mobile phone with Micro USB charging dock
- USB A to Micro USB cable
- USB 2.0 specification
- Manufacturer's part CPUSB001-3m
Type |
USB 2.0 cable |
Length |
3m |
Colour |
Black |
Connector A |
USB 2.0 A male |
Connector B |
USB 2.0 micro B male |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.