Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid CTS20/50M Copper Foil Adhesive Tape 20mm x 50m

Order Code:  

34-0638

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: CTS20/50M  Copy to clipboard
  • Quickly find another product in this range by Width:

    5mm 20mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £30.17

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
50 in Stock, despatched same dayAdditional quantity lead time 5 months

20mm wide self-adhesive copper tape, ideal for making up simple electrical and electronic circuits.


  • 20mm width
  • Self-adhesive backing
  • Ideal for one-offs and prototyping
  • Supplied on 50 metre reels
Material Copper
Width 20mm
Length 50m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review