Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Copper Clad Single Sided FR4 Fibre Glass Board 233.4 x 160mm

Order Code:  

34-0805

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: 34-0805  Copy to clipboard
 Report an error

Discontinued

This single sided fibreglass board 233.4 x 160mm is a high quality 305g/m copper clad board in epoxy glass material.


  • Grade: FR4
  • Plain fibreglass board
  • Single sided paper
  • 35 Micron copper thickness
  • Suitable etchant: ferric chloride solution
  • 233.4 x 160mm (L x W)
  • Thickness: 1.6mm
Board Material Fibre glass
Number of Sides 1
Length 233.4mm
Width 160mm

Questions


*Question functionality currently disabled


22 October 2015 Question by: Rapid Customer | Product code: 34-0805
Q. Are these boards suitable from SMD reflow ovens?
A. Hi Allan, thank you for your question. Typically the ovens only reflow or work the boards for a few seconds. The boards themselves are able to withstand 125 degrees so would be fine in this application.

Reviews


quality copper board

Reviewed by: bob marlow - 07 August 2014
use this with great success using the laser toner transfer principle - works fine so will continue to use for prototyping