Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Copper Clad Single Sided FR4 Fibre Glass Board 203 x 305mm

Order Code:  

34-0365

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: 34-0365  Copy to clipboard
 Report an error

Discontinued

This single sided fibreglass board 203 x 305mm is a high quality 305g/m copper clad board in epoxy glass material.


  • Grade: FR4
  • Plain fibreglass board
  • Single side paper
  • 35 Micron copper thickness
  • Suitable etchant: ferric chloride solution
  • 203 x 305mm (L x W)
  • Thickness: 1.6mm
Board Material Fibre glass
Number of Sides 1
Length 203mm
Width 305mm

Questions


*Question functionality currently disabled


20 January 2019 Question by: Rapid Customer | Product code: 34-0365
Q. Having purchased this to make PCB with a small amount of cooper has came off after I heated for two long, any idea as to how to re-attach the copper? Many Thanks in advance
A. Hi Adam, thank you for your question. The copper is bonded to the board during manufacture. We are not aware of an adhesive that would withstand the heat involved unfortunately.

Reviews


Useful Copper Clad Board.

Reviewed by: Colin Ranson - 02 August 2019
Use it mostly for internal enclosure RF screening.

Nice board

Reviewed by: Mr Chris Smith - 29 July 2016
Good quality, stable and flat, easy to cut, doesn't peel when heated, doesn't burn easily, easy to work with a dremel for prototyping.