Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Cool Seal 150-128-5 Yellow 12-10 AWG Pack of 5

Order Code:  

33-0364

  Copy to clipboard
Brand: Cool Seal  Copy to clipboard MPN: 150-128-5  Copy to clipboard
 Report an error

Discontinued

Cool Seal yellow crimp connectors, supplied in pack of five butt splices.

The Cool Seal system allows for heatless and solderless connections, you need only to strip the wire, insert it into the connector and crimp to produce a durable, instantly moisture proof connection.


  • 4mm - 6mm
  • 12 to 10 AWG
Type Butt splice
Insulation Material Nylon
Colour Blue
Wire Gauge 12 to 10AWG
Current N/A
Easy Entry No
Inside Diameter N/A
Outside Diameter 6.5mm
Connector Length 27.5mm

Reviews


Nothing else like it

Reviewed by: David Ford - 13 April 2012
these crimped very simply using the crimping tool. I have used traditional splice connectors for many years and these splices will offer a better moisture resistant connection compared with no extra effort needed, making this an improved option. It will be interesting to see whether Cool Seal provides adequate mechanical retension and current capability but I can imagine these will be no less effective than conventional butt splices. Cool Seal is ideal when making connections in areas that may be subject to moisture – without having to use heat shrink tubing or heat guns in areas like loft spaces.